Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201A00
Alias/AKA:
1617030-1
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
6,8 V
Coil Current:
100,133.33 mA
Coil Resistance:
60 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Signal Relay 6/8VDC 2A DPDT THT
Search Keywords:
HFW1201A00
IN STOCK:
48
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$168.45
$168.450
6
$164.33
$985.980
12
$161.91
$1,942.920
18
$160.29
$2,885.220
23
+
$158.69
$3,649.870