HFW1201B00
TE Connectivity / CII BrandElectromechanical Relay DPDT 2A 12VDC 160Ohm Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201B00
Alias/AKA:
1617030-2
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
2
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
The HFW1201B00 from TE Connectivity / CII Brand is through hole mount double pole double throw (DPDT) electromechanical relay with 12VDC coil voltage and 160 Ohms coil resistance. This hermetically sealed relay has 2A contact rating and operating temperature range from -65°C to 125°C.
Search Keywords:
HFW1201B00
IN STOCK:
140
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
37 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.