HFW1201D00
TE Connectivity / CII BrandElectromechanical Relay 26.5/32VDC 1.25KOhm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201D00
Alias/AKA:
1617030-9
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5/32 V
Maximum Current Rating:
2 A
Coil Current:
25.6 mA
Coil Resistance:
1.25 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The HFW1201D00 is a high-performance electromechanical relay from the TE Connectivity / CII brand. It is designed to operate at a voltage range of 26.5/32VDC and offers a resistance of 1.25KOhm. This relay features a Double Pole Double Throw (DPDT) configuration, allowing for versatile switching options. The compact size of 20.57x10.41x10.41mm makes it suitable for applications where space is limited. With a maximum current rating of 2A, the HFW1201D00 is ideal for various industrial applications that require reliable and long-lasting relay performance. This relay is through-hole mountable (THT) and is part of the half-size series, offering convenience in installation.
Search Keywords:
HFW1201D00
IN STOCK:
232
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
37 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.