Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201G02P
Alias/AKA:
3-1617030-1
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
N/A
Coil Current:
75 mA
Coil Resistance:
160 Ohm
Mounting:
Panel Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook
HFW1201G02P = M39016/6-216P
Search Keywords:
HFW1201G02P
IN STOCK:
41
Can Ship immediately
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$104.97
$104.970
5
$83.68
$418.400
10
$80.15
$801.500
25
$77.34
$1,933.500
50
$76.13
$3,806.500
100
$74.99
$7,499.000
250
+
$73.86
$18,465.000