HFW1201K00
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201K00
Alias/AKA:
1617031-1
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The HFW1201K00 from TE Connectivity / CII Brand is THT half size high performance electromechanical relay with 26.5VDC coil voltage and 700 Ohms coil resistance. This hermetically sealed relay has 2A contact rating and dimensions of: 20.57mm x 10.41mm x 10.41mm. Operating temperature range is from -65°C to 125°C.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
HFW1201K00
IN STOCK:
162
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
37 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
JMACD-26XM
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TSW-150-14-S-T
Conn Unshrouded Header HDR 150 POS 2.54mm Solder ST Thru-Hole Bulk
55A1121-22-0/9-9
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
3610S-2-102
Res POT 1K Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (22.23 X 46.61mm) J-Hook Panel Mount
44A0111-20-0-MX
Wire 20AWG 1.39mm Tin Coated Copper Black 600V