HFW1201K103
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.414x10.414)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201K103
Alias/AKA:
1617031-4
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Industrial Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.414x10.414)mm THT Industrial Relay
Search Keywords:
HFW1201K103
IN STOCK:
10
Can Ship immediately
On Order:
15
can ship 2/26/25
Factory Lead-Time
37 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.