HFW1201K45
TE Connectivity / CII BrandSignal Relay - 26.5 VDC - DPDT - 2 A - HFW Series - Through Hole - Non Latching. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201K45
Alias/AKA:
2-1617031-0
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The HFW1201K45 is a MIL spec PCB Relay with non-latching (monostable) non-polarized DC coil. This 2-1617031-0 through hole mount half-size high performance PCB relay has 2-form-C (DPDT) contacts and solder terminals.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
HFW1201K45
IN STOCK:
4
Ships today, if you order in
On Order:
240
can ship 1/2/25
500
can ship 2/10/25
Factory Lead-Time
37 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes