HFW1201K45M
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201K45M
Alias/AKA:
2-1617031-1
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity / CII Brand part HFW1201K45M is a versatile electromechanical relay with a compact design and high performance capabilities. This relay operates at a voltage of 26.5VDC and has a resistance of 700 Ohm. With a switching capacity of 2A, this relay is perfect for various electrical applications. The DPDT (Double-Pole Double-Throw) configuration allows for versatile switching options. The relay has a compact size of 20.57x10.41x10.41mm, making it suitable for applications with limited space. It is designed for through-hole mounting (THT) and offers reliable performance in a wide range of industrial and commercial settings. The TE Connectivity / CII Brand HFW1201K45M relay is an excellent choice for applications that require high-performance and compact design.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
HFW1201K45M
IN STOCK:
113
Ships today, if you order in
On Order:
250
can ship 12/4/24
500
can ship 8/6/25
500
can ship 10/15/25
Factory Lead-Time
58 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
FCB-405-0617M
Power Relay 28VDC 5A 4PDT Flange General Purpose Relay
12TL1-7
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom....
HFW1130K06
Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed...
LZ28-1
Thrml Mgmt Access Finger Guard 60mm Steel Wire
Q8F1CXXG06E
Panel Mount LED Indicator - 8mm - Green - 6VDC @ 20mA - Flush - Bright Chrome Bezel - Sold...