HFW1201K46M
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201K46M
Alias/AKA:
2-1617031-4
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The 2-1617031-4 is Military / Aerospace half size high performance relay. The HFW series relays from TE Connectivity are hermetically sealed and switch up to 5 amps.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
HFW1201K46M
IN STOCK:
76
Can Ship immediately
On Order:
86
can ship 11/8/24
250
can ship 12/25/24
100
can ship 3/10/25
Factory Lead-Time
61 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.