help desk software

HFW1201S117

TE Connectivity / CII Brand

Electromechanical Relay 12VDC 160Ohm 2A DPDT (10.4x20.57x10.4)mm THT General Purpose Relay

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201S117
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
3A611.Y.27
Supplier Standard Pack:
1
Package Type:
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
2 A
Coil Current:
75 mA
Coil Resistance:
160 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Electromechanical Relay 12VDC 160Ohm 2A DPDT (10.4x20.57x10.4)mm THT General Purpose Relay
Search Keywords:
HFW1201S117
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$341.15
$341.150
3
$262.91
$788.730
5
$258.97
$1,294.850
10
$244.94
$2,449.400
15 +
$238.90
$3,583.500