HFW1201S183
TE Connectivity / CII BrandElectromechanical Relay 16VDC 1.03KOhm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201S183
Alias/AKA:
1-1617032-8
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
16 V
Maximum Current Rating:
2 A
Coil Current:
5.83 mA
Coil Resistance:
1.03 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Electromechanical Relay 16VDC 1.03KOhm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay
Search Keywords:
HFW1201S183
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
4
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$259.07
$259.070
4
$231.94
$927.760
8
$224.86
$1,798.880
12
$222.61
$2,671.320
16
+
$220.39
$3,526.240