help desk software

HFW1201S205

TE Connectivity / CII Brand

Electromechanical Relay .. see full description

  • RoHS Non-Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201S205
Alias/AKA:
2-1617032-2
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
3A611.Y.27
Supplier Standard Pack:
1
Package Type:
Pack
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
The TE Connectivity / CII Brand part HFW1201S205 is a compact and highly reliable electromechanical relay. This relay is designed for various industrial applications where a dependable switching solution is required. With its compact size, it can easily fit into tight spaces while providing excellent performance. Built with quality materials and precision engineering, this relay offers a long lifespan and dependable operation in demanding environments. The HFW1201S205 relay is ideal for use in control panels, power distribution systems, automotive electronics, and many other applications where reliable switching is essential.
Search Keywords:
HFW1201S205
IN STOCK: 17
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
31 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.