help desk software
DATA SHEET

HFW4A1201S01

TE Connectivity / CII Brand

Electromechanical Relay 26.5VDC 600Ohm 4ADC/1AAC DPDT(20.57x10.414x11.4)mm THT General Purpose Relay .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW4A1201S01
Alias/AKA:
1-1617036-6
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
4DC,1AC A
Coil Current:
44.2 mA
Coil Resistance:
600 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity / CII HFW4A1201S01 is a compact electromechanical relay designed for general purpose applications. With a coil voltage rating of 26.5VDC and a coil resistance of 600 Ohm, this DPDT (Double Pole Double Throw) relay is capable of handling up to 4ADC/1AAC currents. Its tiny footprint of 20.57mm x 10.414mm x 11.4mm makes it ideal for space-constrained projects. The through-hole technology (THT) allows for easy and secure mounting on PCBs. Whether you need to switch high voltage or high current loads, the HFW4A1201S01 offers reliable performance and durability.
Search Keywords:
HFW4A1201S01
IN STOCK: 0
On Order:
18   can ship 4/9/25 
130   can ship 8/11/25 
120   can ship 8/20/25 
MOQ for out of Stock Qty:
6
Factory Lead-Time
50 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models