help desk software

HFW5A1130K00

TE Connectivity / CII Brand

Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW5A1130K00
Alias/AKA:
1617037-4
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay
Product Highlights:
  • HFW5A Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords:
HFW5A1130K00
IN STOCK: 2
Can Ship immediately
On Order:
25   can ship 6/25/25 
MOQ for out of Stock Qty:
4
Factory Lead-Time
47 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$235.17
$235.170
4
$229.21
$916.840
8
$226.92
$1,815.360
12
$222.59
$2,671.080
16 +
$216.24
$3,459.840