help desk software
DATA SHEET

HFW5A1201S501

TE Connectivity / CII Brand

Electromechanical Relay 24VDC 400Ohm 5A DPDT (( 20.57mm 10.41mm 11.68mm)) THT General Purpose Relay .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW5A1201S501
Alias/AKA:
1-1617037-8
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Maximum Current Rating:
5 A
Coil Current:
60 mA
Coil Resistance:
400 Ohm
Mounting:
Through Hole
Operating Temperature:
-55 to 125 °C
Termination Style:
PC Pin
The TE Connectivity CII HFW5A1201S501 is a reliable electromechanical relay designed for general purpose applications. This Double Pole Double Throw (DPDT) relay operates at 24VDC, with a contact resistance of 400Ohm and a switching capacity of 5A. The compact size of 20.57mm x 10.41mm x 11.68mm makes it ideal for use in various electronic and industrial devices. This through-hole technology relay offers high performance and durability, making it a versatile solution for a wide range of applications.
Search Keywords:
HFW5A1201S501
IN STOCK: 0
On Order:
8   can ship 12/9/24 
16   can ship 10/1/25 
MOQ for out of Stock Qty:
4
Factory Lead-Time
61 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models