Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
J1MSPD-26XM
Alias/AKA:
5-1617119-0
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
6.63 mA
Coil Resistance:
4 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity / CII Brand part J1MSPD-26XM is a high-quality TO-5-.100 Grid Relay designed for reliable performance in a compact form factor. This relay features a 26V coil voltage that ensures efficient and effective operation in various applications. With its TO-5 package design, it offers easy mounting and integration into electronic circuit boards.The J1MSPD-26XM Grid Relay can handle a maximum switching voltage of 200VDC and a maximum switching current of 0.5A, making it ideal for use in a range of control and switching applications. Its .100 grid spacing enables precise connections and facilitates easy assembly.With TE Connectivity's CII Brand reputation, this relay guarantees long-lasting durability and high performance. Its compact size, efficient coil voltage, and robust construction make it a reliable choice for use in industries such as telecommunications, aerospace, defense, and industrial automation.Choose the J1MSPD-26XM Grid Relay for your application needs and experience reliable, precise, and efficient switching performance in a compact form factor.
Search Keywords:
J1MSPD26XM
IN STOCK:
4
Can Ship immediately
On Order:
46
can ship 12/25/24
50
can ship 6/4/25
Factory Lead-Time
33 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
065019-0001
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
1050740-1
2001 7641 02
JMSCD-26XM
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
KPSE02E14-19S
MIL Series Circular Connector - Box Mount Receptacle - Shell 14 - 19 Contacts - Crimp Sock...
KPSE02E18-32P
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Pins...