help desk software
DATA SHEET

JMACD-26XMS2

TE Connectivity / CII Brand

Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMACD-26XMS2
Alias/AKA:
1-1617122-4
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
50 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity / CII brand part JMACD-26XMS2 is an established reliability electromechanical relay designed for critical applications. This double-pole, double-throw (DPDT) relay operates at 26.5VDC with a contact resistance of 1.56KOhm and can switch up to 1ADC or 0.25AAC. With a compact size of 9.4x10.29x6.86mm and through-hole mounting, this relay is ideal for a variety of industries where reliable performance is essential.
Search Keywords:
JMACD26XMS2
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 75
Ships today, if you order in
Factory Lead-Time
33 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models