help desk software
DATA SHEET

JMACD-26XP

TE Connectivity / CII Brand

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMACD-26XP
Alias/AKA:
1-1617122-5
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity / CII Brand JMACD-26XP is a highly reliable and compact electromechanical relay designed for military applications. With a rated voltage of 26.5VDC, it features a low coil resistance of 1.56KOhm, enabling efficient power consumption. This relay has a DPDT (double pole, double throw) configuration, making it suitable for versatile and complex switching requirements. Measuring at 9.4x10.29x7.11mm, this through-hole mounting relay is compact in size, perfect for space-constrained environments. The JMACD-26XP is built to military standards, guaranteeing exceptional durability, performance, and longevity.
Product Highlights:
  • MAD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords:
JMACD26XP
IN STOCK: 0
On Order:
250   can ship 12/25/24 
223   can ship 6/11/25 
Factory Lead-Time
51 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models