help desk software

JMACD-5XP

TE Connectivity / CII Brand

Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMACD-5XP
Alias/AKA:
2-1617122-1
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The JMACD-5XP is a reliable and durable electromechanical relay from TE Connectivity's CII brand. It operates at 5VDC with a low resistance of 50 ohms and can handle up to 1A of current. This double-pole, double-throw (DPDT) relay is designed for military applications, offering high performance in a compact package measuring 9.4 x 10.29 x 7.11mm. With through-hole technology (THT) for secure mounting, the JMACD-5XP is a trusted choice for demanding military relay needs.
Search Keywords:
JMACD5XP
IN STOCK: 0
On Order:
93   can ship 1/8/25 
Factory Lead-Time
33 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.