JMAW-12XL
TE Connectivity / CII BrandElectromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAW-12XL
Alias/AKA:
1617125-1
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity / CII Brand JMAW-12XL is an electromechanical relay designed for military applications. With a 12VDC coil voltage and a resistance of 390Ohm, this DPDT (Double-Pole Double-Throw) relay can handle a current of up to 1A. The compact size of (9.4x10.29x7.11)mm allows for easy integration into various electronic systems. Manufactured using Through-Hole Technology (THT), this relay ensures secure and reliable connections. It is an essential component for military-grade equipment that demands precision, durability, and high performance.
Product Highlights:
- MA TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
JMAW12XL
IN STOCK:
11
Ships today, if you order in
On Order:
50
can ship 11/13/24
25
can ship 12/2/24
Factory Lead-Time
33 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.