Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACD-26LW
Alias/AKA:
1-1617146-1
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
JMGACD-26LW = M39016/18-042L
Search Keywords:
JMGACD26LW
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
33 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.