JMGACD-26MW
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.525x9.525x7.62)mm THT Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACD-26MW
Alias/AKA:
1-1617146-3
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity/CII JMGACD-26MW is a high-quality electromechanical relay designed for military applications. With a voltage rating of 26.5VDC, this relay ensures reliable and efficient performance in demanding environments. It features a DPDT configuration, allowing for versatile control of multiple circuits. The relay has a low resistance of 1.56KOhm, ensuring minimal signal loss and maintaining high signal integrity. Measuring at just 9.525x9.525x7.62mm, this compact through-hole relay saves valuable space on PCBs. The JMGACD-26MW is a reliable and durable solution for military and other high-performance applications.
Search Keywords:
JMGACD26MW
IN STOCK:
583
Ships today, if you order in
Factory Lead-Time
33 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
CUSTOMERS
ALSO BOUGHT
IULNK1-1-51-70.0
Circuit Breaker Hydraulic Magnetic 1Pole 70A 80VDC
81-096
Black Plastic Inserter/Extractor Card
1055065-1
RF / Coaxial Adapter - SMA - Plug - SMA - Receptacle - Right Angle Adapter - 50 ohm.
5413194-2
BNC, RT ANG, PCB, JACK
12TW1-7E
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...