JMGACD-5MW
TE Connectivity / CII BrandElectromechanical Relay 5VDC 50Ohm 1A DPDT (10.4x9.525x7.62)mm THT Military Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACD-5MW
Alias/AKA:
1-1617146-8
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads
Electromechanical Relay 5VDC 50Ohm 1A DPDT (10.4x9.525x7.62)mm THT Military Relay
Search Keywords:
JMGACD5MW
IN STOCK:
57
Ships today, if you order in
On Order:
5
can ship 1/9/25
Factory Lead-Time
39 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.