JMGACDD-26MW
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.53x10.41x7.62)mm THT Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACDD-26MW
Alias/AKA:
3-1617146-0
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity / CII Brand part JMGACDD-26MW is a high-performance electromechanical relay designed for military applications. It is a DPDT (double pole, double throw) relay with a contact rating of 1A. This relay operates at a voltage of 26.5VDC and has a coil resistance of 1.56KOhm. The JMGACDD-26MW relay features a compact size, measuring 9.53mm in length, 10.41mm in width, and 7.62mm in height. It is designed for through-hole mounting (THT) and offers reliable and durable performance in harsh environments. This military-grade relay is ideal for various applications that require dependable switching in critical systems. It is manufactured by TE Connectivity / CII, a trusted brand known for delivering high-quality and reliable electronic components.
Product Highlights:
- MGADD .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
JMGACDD26MW
IN STOCK:
283
Ships today, if you order in
On Order:
250
can ship 1/1/25
250
can ship 6/18/25
Factory Lead-Time
33 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
222K132-12-0
Heat Shrink Molded Boot RA Fluoroelastomer
205560-2
AMPLIMITE,ASY,PLUG,STD,109,3
TM1S6-C
The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm)...
2000713-6
Connector Accessory, VITA 46, Guide Module, AMP MultiGig RT2-R Series Backplane Connectors