JMSCD-12XM
TE Connectivity / CII BrandElectromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMSCD-12XM
Alias/AKA:
1617128-2
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
14.12 mA
Coil Resistance:
850 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
JMSCD12XM
Possible Replacement options available. See Alternatives
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
33 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
CUSTOMERS
ALSO BOUGHT
99-0413-75-05
M9 IP67 Male angled connector, Contacts: 5, 3.5-5.0mm, shieldable, solder, IP67
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
0460-202-16141
Pin Contact - 1.59 mm (.062 in) Pin Diameter - 16 to 20 AWG - Copper Alloy With Nickel Fin...