help desk software
DATA SHEET

JMSWD-5XM

TE Connectivity / CII Brand

Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMSWD-5XM
Alias/AKA:
1617132-7
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The JMSWD-5XM is a robust and highly reliable electromechanical relay from the renowned TE Connectivity / CII Brand. With an input voltage of 5VDC and a resistance of 100Ohm, this military-grade relay is designed to perform in demanding applications requiring secure and precise switching operations. Featuring a DPDT configuration, it allows for dual-pole, double-throw functionality ensuring effective control and versatility.Measuring at a compact size of (9.4x10.29x9.53)mm, this through-hole technology (THT) relay is space-efficient and suitable for various installations. Its exceptional build quality and high endurance make it ideal for deployment in harsh and rugged environments where reliability is paramount. Whether employed in aerospace, defense, or industrial settings, the JMSWD-5XM relay offers unparalleled performance and long-lasting functionality.
Product Highlights:
  • MSD TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords:
JMSWD5XM
IN STOCK: 0
On Order:
130   can ship 3/5/25 
250   can ship 5/14/25 
Factory Lead-Time
61 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models