help desk software
DATA SHEET

JPS10-2Y

TE Connectivity / CII Brand

Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT 4-Pin .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JPS10-2Y
Alias/AKA:
3-1618382-7
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Output Type:
AC
Maximum Output Voltage:
250(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
N/A
Circuit Arrangement:
N/A
Contact Form:
2 Form C
Termination Style:
Long Leads
Dimension:
61.2(Max) x 39.9 x 46.86(Max) mm
Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT 4-Pin
Product Highlights:
  • Output Voltage Rating (AC Relays) = 250 V rms
  • Output Current Rating = 25 Amps.
  • Dielectric Strength = 1500 V rms
  • Input Voltage = 3.8 - 32 VDC
  • Input Current Max. @ 5Vdc = 16 VDC
Search Keywords:
JPS102Y
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
50 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$4,242.54
$12,727.620
5
$2,600.26
$13,001.300
8
$1,659.38
$13,275.040
10 +
$1,626.19
$16,261.900
Tools/3D Models