M39016/16-035M
TE Connectivity / CII BrandElectromechanical Relay DPDT 1A 12VDC 850Ohm Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/16-035M
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
14.12 mA
Coil Resistance:
850 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity / CII M39016/16-035M is an electromechanical relay featuring a Double Pole Double Throw (DPDT) configuration with a 1A switching current. This relay operates at 12VDC with a coil resistance of 850Ohm, making it suitable for various electronic applications. Designed for reliable performance, the M39016/16-035M relay is easy to install with through-hole mounting technology. Ideal for use in industrial and commercial environments where precise switching capabilities are required.
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
M3901616035M
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$103.75
$103.750
5
$83.74
$418.700
10
$81.15
$811.500
25
$78.67
$1,966.750
50
$77.49
$3,874.500
100
$73.68
$7,368.000
250
+
$72.58
$18,145.000
Product Guides