M6106/19-004
TE Connectivity / CII BrandElectromechanical Relay 28VDC 320Ohm 25A SPDT (43.64x13.34x25.65)mm Flange Military Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M6106/19-004
RoHS:
No
HTS:
8536410050
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-70 to 125 °C
Electromechanical Relay 28VDC 320Ohm 25A SPDT (43.64x13.34x25.65)mm Flange Military Relay
Search Keywords:
M610619004
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
3
$345.80
$1,037.400
5
$255.36
$1,276.800
8
$189.53
$1,516.240
10
+
$185.73
$1,857.300
Product Guides