Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M6106/19-005
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-70 to 125 °C
Electromechanical Relay SPDT 25A 28VDC 320Ohm Flange Mount
Search Keywords:
M610619005
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$209.61
$209.610
3
$206.47
$619.410
5
$203.37
$1,016.850
10
$200.32
$2,003.200
25
+
$195.64
$4,891.000
Product Guides