Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M6106/19-018
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-70 to 125 °C
Military/Aerospace Mid-Range Relays
Search Keywords:
M610619018
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
3
$335.86
$1,007.580
5
$248.02
$1,240.100
8
$184.07
$1,472.560
10
+
$180.39
$1,803.900
Product Guides