help desk software
DATA SHEET

MS14-2Y

TE Connectivity / CII Brand

Solid State Relay 16mA 32V DC-IN 0.135A 400V DC-OUT 5-Pin Box/Tray .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
MS14-2Y
Alias/AKA:
1-1617069-6
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Output Type:
DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.135 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
9.4(Max) x 9.4(Max) x 6.99(Max)mm
Solid State Relay 16mA 32V DC-IN 0.135A 400V DC-OUT 5-Pin Box/Tray
Product Highlights:
  • Output Voltage Rating (DC Relays) = 200 VDC
  • Output Current Rating = .18 Amps.
  • Dielectric Strength = 1000 V rms
  • Input Voltage = 3.8 - 32 VDC
  • Input Current Max. @ 5Vdc = 16 VDC
Search Keywords:
MS142Y
IN STOCK: 8
Ships today, if you order in
MOQ for out of Stock Qty:
4
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$955.31
$955.310
4
$940.98
$3,763.920
8
$498.17
$3,985.360
12
$350.56
$4,206.720
16 +
$343.55
$5,496.800
Tools/3D Models