Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
PS12-1Y
Alias/AKA:
6-1618386-9
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
N/A
Mounting:
N/A
Circuit Arrangement:
N/A
Dimension:
N/A
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 3.8 ~ 32VDC
Voltage - Load 0V ~ 250V
Load Current 10A
Termination Style Screw Terminal
Package / Case Module
Search Keywords:
PS121Y
IN STOCK:
43
Ships today, if you order in
On Order:
12
can ship 3/12/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$822.49
$822.490
3
$814.27
$2,442.810
5
$806.12
$4,030.600
8
$798.06
$6,384.480
10
+
$790.08
$7,900.800
Product Guides
CUSTOMERS
ALSO BOUGHT
40TB10F
Conn Feed-Through Terminal Block 10 POS 9.5mm Solder Lug ST Panel Mount 7.5A
MSA37TB10
Marking Strips For Connectors - Printed One Surfaces on One Side - Double Screw - 10 Pole.
TC205
Cleaning sponge for WEP 70 safety rest
JANTX1N5616
Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANTX1N5616/TR