17PESA474MC19N
TE Connectivity / Citec BrandRes Thick Film POT 470K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (28 X 17 X 21mm) Eyelet Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Citec Brand
Part No:
17PESA474MC19N
Alias/AKA:
1624199-9
RoHS:
Yes
HTS:
8533408070
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Eyelet
Power Rating:
0.25 (1/4) W
Resistance Value:
470 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
28 x 17 x 21 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Res Thick Film POT 470K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (28 X 17 X 21mm) Eyelet Panel Mount
Search Keywords:
17PESA474MC19N
This product is discontinued, but still in stock
IN STOCK:
4,451
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.04
$40.400
50
$3.98
$199.000
100
$3.92
$392.000
250
$3.87
$967.500
500
$2.38
$1,190.000
750
$1.88
$1,410.000
1,000
+
$1.85
$1,850.000
Product Guides