help desk software
DATA SHEET

23ESA103MMF50AF

TE Connectivity / Citec Brand

Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Citec Brand
Part No:
23ESA103MMF50AF
Alias/AKA:
1624202-2
RoHS:
Yes
HTS:
8533408070
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.4 W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
60.7 x 20.4 x 25.2 mm
Operating Temperature:
-25 to 70 °C
Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Product Highlights:
  • Potentiometer
  • 23 Series
  • Resistance Selection = K ?
  • Resistance = 10K ?
  • Power Rating = .40 W
Search Keywords:
23ESA103MMF50AF
IN STOCK: 402
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
25
$10.56
$264.000
50
$10.40
$520.000
125
$10.24
$1,280.000
250
$6.30
$1,575.000
375
$4.99
$1,871.250
500 +
$4.89
$2,445.000
Tools/3D Models
Product Guides