23ESA103MMF50NF
TE Connectivity / Citec BrandRes Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Citec Brand
Part No:
23ESA103MMF50NF
Alias/AKA:
1623760-2
RoHS:
Yes
HTS:
8533408070
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Eyelet
Power Rating:
0.4 W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
60.7 x 20.4 x 25.2 mm
Operating Temperature:
-25 to 70 °C
Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = .40 W
Search Keywords:
23ESA103MMF50NF
IN STOCK:
606
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$4.58
$22.900
50
$3.72
$186.000
200
$3.56
$712.000
400
$3.40
$1,360.000
600
$3.26
$1,956.000
1,000
$3.22
$3,220.000
2,600
$3.10
$8,060.000
5,000
+
$3.05
$15,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
SSL-LX2573GD
LED Uni-Color Green 565nm 2-Pin Bulk
08172
Wire form fan Finger guard - Bright nickel chrome plating - Fan size 80 mm – Color chrome ...
35ZLH680MEFC10X23
Aluminum Electrolytic - Radial - 680uF - 20% - 35VDC - 10mm dia x 23mm - -40 to 105°C