CB10LH472M
TE Connectivity / Citec BrandRes Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Citec Brand
Part No:
CB10LH472M
Alias/AKA:
1-1630478-3
RoHS:
Yes
HTS:
8533408070
COO:
SI
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BOX
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.15 W
Resistance Value:
4.7 KOhm
Tolerance:
20 %
Temperature Coefficient:
±500 ppm/°C
Dimension:
9.8 x 12.1 mm
Operating Temperature:
-25 to 70 °C
Life Cycle:
Discontinued
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Search Keywords:
CB10LH472M
This product is discontinued, but still in stock
IN STOCK:
450
Ships today, if you order in
Minimum Order:
110
Quantity
Unit Price
Ext. Price
110
$0.7830
$86.130
250
$0.4940
$123.500
500
$0.3620
$181.000
1,000
$0.1772
$177.200
2,000
$0.1687
$337.400
4,000
$0.1601
$640.400
40,000
$0.1538
$6,152.000
80,000
+
$0.1454
$11,632.000
Product Guides