C9423-P
TE Connectivity / CoEv Magnetics BrandTelecom Transformer 1.222:1/0.044:1 0.04Ohm/0.04Ohm Prim. DCR 16.5Ohm Sec. DCR 10Term. Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CoEv Magnetics Brand
Part No:
C9423-P
Alias/AKA:
1879395-1
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Reel
Lead Style:
Gull Wing
Family:
C9423
Maximum DCR Secondary Side:
16.5 Ohm
Dimension:
26.16mm x 32.51mm x 13.97 mm
Maximum Interwinding Capacitance:
N/A
Maximum Insertion Loss:
N/A
Maximum Isolation Voltage:
1000 VAC
Maximum DCR Primary Side:
0.04/0.04 Ohm
Life Cycle:
Discontinued
Telecom Transformer 1.222:1/0.044:1 0.04Ohm/0.04Ohm Prim. DCR 16.5Ohm Sec. DCR 10Term. Gull Wing SMD
Search Keywords:
C9423P
This product is discontinued, but still in stock
IN STOCK:
2,025
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$16.36
$81.800
250
$16.12
$4,030.000
500
$15.87
$7,935.000
1,013
$15.64
$15,843.320
2,025
$7.99
$16,179.750
3,038
$5.44
$16,526.720
4,050
+
$5.32
$21,546.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides