DH2280-4R7M
TE Connectivity / CoEv Magnetics BrandInductor Power Unshielded Wirewound 4.7uH 20% 100KHz 8.4A 14mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CoEv Magnetics Brand
Part No:
DH2280-4R7M
RoHS:
Yes
Supplier Standard Pack
1
Inductance:
4.7 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
8.4(Typ) A
Maximum DC Resistance:
0.014 Ohm
Operating Temperature:
-40 to 85 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded
Life Cycle:
Discontinued
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 8.4A 14mOhm DCR T/R
Search Keywords:
DH22804R7M
This product is discontinued, but still in stock
IN STOCK:
500
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$6.24
$6.240
25
$3.37
$84.250
100
$1.34
$134.000
500
+
$1.26
$630.000
Product Guides