HB726
TE Connectivity / CoEv Magnetics BrandTelecom Transformer 1:1/1:1 16Term. Gull Wing SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CoEv Magnetics Brand
Part No:
HB726
RoHS:
Yes
HTS:
8504312000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Family:
HB726
Maximum Insertion Loss:
1.2@80.1MHz to 100MHz dB
Dimension:
12.83 x 9.53 x 6.22 mm
Maximum Interwinding Capacitance:
N/A
Maximum Isolation Voltage:
N/A
Maximum DCR Primary Side:
N/A
Maximum DCR Secondary Side:
N/A
Life Cycle:
Discontinued
Telecom Transformer 1:1/1:1 16Term. Gull Wing SMD
Product Highlights:
- Magnetics Circuit Protection Device
- Magnetics Device Type = Magnetics Module
- Discrete Networking Series
- 10/100 Ethernet
- Surface Mount Contact Termination Type
Search Keywords:
HB726
This product is discontinued, but still in stock
IN STOCK:
2,768
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$1.34
$670.000
1,000
$1.25
$1,250.000
2,000
$1.18
$2,360.000
4,000
+
$1.15
$4,600.000
Product Guides