help desk software
DATA SHEET

MGDQ6-00006-P

TE Connectivity / CoEv Magnetics Brand

Inductor Power Wirewound 4.7uH 6.8A

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CoEv Magnetics Brand
Part No:
MGDQ6-00006-P
Alias/AKA:
6-1879387-0
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Inductance:
4.7 uH
Type:
Power
Impedance:
N/A
Tolerance:
N/A
Technology:
Wirewound
Maximum DC Current:
6.8 A
Maximum DC Resistance:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Protection Style:
N/A
Inductor Power Wirewound 4.7uH 6.8A
Search Keywords:
MGDQ600006P
IN STOCK: 901
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
225
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.96
$3.960
10
$3.60
$36.000
50
$3.54
$177.000
100
$3.49
$349.000
225
$3.44
$774.000
450
$2.12
$954.000
675
$1.67
$1,127.250
900 +
$1.64
$1,476.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides