100DCB6B
TE Connectivity / Corcom BrandPower Line Filter RFI 100A 80VDC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
100DCB6B
Alias/AKA:
3-6609074-5
RoHS:
Yes
HTS:
8548900100
ECCN:
EAR99
Supplier Standard Pack
3
Mounting:
Flange Mount
Maximum Voltage Rating:
80 VDC
Maximum Current Rating:
100 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 55 °C
Dimension:
312.7 x 153.9 x 45.2 mm
Life Cycle:
Discontinued
Power Line Filter RFI 100A 80VDC Terminal Block Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DC (15-125 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead & Rack
Search Keywords:
100DCB6B
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
10
Can Ship immediately
Product Guides