help desk software
DATA SHEET

100DCF6

TE Connectivity / Corcom Brand

Power Line Filter RFI 100A 80VDC Threaded Stud Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
100DCF6
Alias/AKA:
6609074-7
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
80 VDC
Maximum Current Rating:
100 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 55 °C
Dimension:
269.2 x 160 x 64 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Corcom Brand part 100DCF6 is a high-quality power line filter designed to reduce electromagnetic interference (EMI) and radio frequency interference (RFI) in electronic systems. It features a robust 100A current rating and can handle voltage up to 80VDC, making it suitable for a wide range of applications.This power line filter is designed for easy installation and features a threaded stud flange mount, ensuring secure and stable mounting. Its compact and durable design allows it to withstand harsh environmental conditions, making it ideal for use in industrial and commercial settings.By effectively filtering out unwanted noise and disturbances from the power line, the 100DCF6 helps to improve the overall performance and reliability of connected equipment. It provides excellent attenuation of RFI signals and ensures clean power supply, ultimately leading to enhanced system performance and reduced signal degradation.With TE Connectivity's trusted expertise and Corcom Brand's strong reputation for reliability, the 100DCF6 power line filter offers excellent quality and long-term durability. It is an ideal choice for applications requiring a high-capacity, threaded stud flange mount power line filter that delivers effective EMI/RFI filtering.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = DC
  • DC (15-125 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
Search Keywords:
100DCF6
  This product is discontinued, but still in stock
IN STOCK: 177
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$165.87
$165.870
3
$162.55
$487.650
5
$159.30
$796.500
10
$156.12
$1,561.200
25 +
$153.00
$3,825.000
RECOMMENDED REPLACEMENT
6609074-7
6609074-7
VIEW PRODUCT
Tools/3D Models