10AYO1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10AYO1
Alias/AKA:
6609066-3
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
85.6 x 52.5 x 38.7 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 10AYO1 is a highly efficient power line filter designed to eliminate RF interference at both 50Hz and 60Hz frequencies. With a maximum current rating of 10A and a voltage rating of 250VAC, this filter provides reliable protection for your electrical devices. Its quick connect flange mount design allows for easy installation in a variety of applications. Trust the TE Connectivity / Corcom Brand 10AYO1 to ensure clean power and enhance the performance of your electronic equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AYO (3-20 Amp) Series
- 3 Phase WYE Application
- Mount Style = Flanged
Search Keywords:
10AYO1
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
88
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$47.28
$47.280
5
$45.63
$228.150
10
$43.67
$436.700
30
$41.76
$1,252.800
50
$40.27
$2,013.500
100
$36.91
$3,691.000
250
+
$36.55
$9,137.500
Product Guides