10CE1
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10CE1
Alias/AKA:
1609112-3
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
210
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/Contact A
Operating Frequency:
50 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part 10CE1 is a high-quality power entry module that combines EMI/RFI filtering and a switch in a compact design. It is a reliable solution for applications requiring reliable power input and noise filtering capabilities. The module features 3 positions for easy connectivity and can handle up to 250VAC and 10A/contact. With its ST 1 port, it allows for seamless integration into existing systems. This power entry module is ideal for industries that require optimal performance in power input and noise filtration, ensuring smooth operation and enhanced protection against electromagnetic interference and radio frequency interference.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- C (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
10CE1
IN STOCK:
577
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
5
$10.61
$53.050
25
$8.56
$214.000
50
$8.47
$423.500
210
$7.24
$1,520.400
420
$6.99
$2,935.800
630
$6.92
$4,359.600
1,050
+
$6.68
$7,014.000
Product Guides