10CFE1
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10CFE1
Alias/AKA:
1-6609113-3
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50 to 30000 KHz
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand 10CFE1 is a highly efficient Power Entry Module with an integrated EMI/RFI filter. It is designed to provide reliable filtration of electromagnetic and radio frequency interference, ensuring clean and stable power supply to equipment. This module features 3 positions for easy and secure power connection, support for 250VAC voltage, and a sturdy 10A switch for convenient on/off control. Additionally, the 10CFE1 offers 1 port for flexible connectivity options. It is a compact and durable solution that meets international safety standards, making it ideal for a wide range of applications including industrial machinery, medical devices, and telecommunications equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- C (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
10CFE1
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
189
Can Ship immediately
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$26.41
$26.410
16
$22.03
$352.480
32
$20.02
$640.640
64
$19.21
$1,229.440
112
$19.02
$2,130.240
256
$18.83
$4,820.480
512
+
$18.64
$9,543.680
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid...
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
17249-BLK-B1
Cable Assembly Power Corda - 1.83m - 1250 W - 10A - 125V - Power to Power - 3 to 3 Positio...
W31-X2M1G-20
Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC
V7-2B17D8-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...