help desk software
DATA SHEET

10CUFE1

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Switch ST 1 Port

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10CUFE1
Alias/AKA:
2-1609113-5
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
PL
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
End of Life:
Final orders must be placed by 01/31/2025
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords:
10CUFE1
  End of Life: Final orders must be placed by 01/31/2025  
IN STOCK: 25
Ships today, if you order in
MOQ for out of Stock Qty:
53
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.37
$40.370
10
$27.52
$275.200
25
$25.08
$627.000
53
$23.63
$1,252.390
105
$23.40
$2,457.000
158
$23.16
$3,659.280
210 +
$22.93
$4,815.300
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models