10EEA1
TE Connectivity / Corcom BrandPower Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10EEA1
Alias/AKA:
1-6609000-0
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.3 x 54.6 x 20.6 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Corcom Brand 10EEA1 is a high-quality power line filter designed to provide efficient EMI suppression for electronic devices. It operates at 50Hz/60Hz and can handle a maximum current of 10A and voltage of 250VAC. With its faston panel mount design, this power line filter is easy to install and ensures a secure connection. It is an ideal choice for applications that require effective noise reduction and protection against electromagnetic interference.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEA (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
10EEA1
This product is discontinued, but still in stock
IN STOCK:
358
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.99
$54.950
40
$10.83
$433.200
80
$10.72
$857.600
120
$10.62
$1,274.400
280
$10.51
$2,942.800
520
$10.41
$5,413.200
1,000
+
$10.30
$10,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States