10EEB1
TE Connectivity / Corcom BrandPower Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10EEB1
Alias/AKA:
1-6609001-0
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.29 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Corcom Brand part 10EEB1 is a high-quality power line filter designed to suppress electromagnetic interference (EMI) in electrical systems operating at frequencies of 50Hz or 60Hz. With a maximum current capacity of 10A and a voltage rating of 250VAC, this filter is suitable for a wide range of applications. It features Faston connectors for easy panel mounting, ensuring a secure and reliable connection. By effectively reducing EMI, the 10EEB1 filter helps to improve overall system performance and minimize potential disruptions or malfunctions caused by electrical noise.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEB (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
10EEB1
This product is discontinued, but still in stock
IN STOCK:
160
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.56
$67.800
10
$11.52
$115.200
30
$11.14
$334.200
60
$10.81
$648.600
90
$10.70
$963.000
120
+
$10.59
$1,270.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides