10EGG1-1
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10EGG1-1
Alias/AKA:
3-1609115-4
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part 10EGG1-1 is a highly reliable power entry module with EMI/RFI filtering capabilities. It is designed to provide effective protection against electromagnetic interference and radio frequency interference, ensuring the smooth and uninterrupted operation of your equipment. The module features 3 positions for easy connection, accommodating M-style connectors. It can handle a maximum voltage of 250VAC and a current of 10A, making it suitable for a wide range of applications. Additionally, the module includes a fuse for additional safety measures and a single port for convenient connectivity. Trust the 10EGG1-1 power entry module for reliable, filtered power delivery in your devices.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- GG (1-10 Amp) Series
- General Purpose Application, High Performance Application
- Mount Style = Flanged
Search Keywords:
10EGG11
IN STOCK:
218
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$24.56
$24.560
10
$20.40
$204.000
36
$17.88
$643.680
72
$17.39
$1,252.080
252
$16.90
$4,258.800
504
$16.73
$8,431.920
1,008
+
$16.56
$16,692.480
Product Guides